RS PRO Polyethylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€55.91

(exc. VAT)

€68.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240€5.591€55.91
250 - 740€5.032€50.32
750 - 1990€4.472€44.72
2000 - 3990€3.913€39.13
4000 +€3.634€36.34

*price indicative

RS Stock No.:
544-3402
Distrelec Article No.:
304-03-299
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

Polyethylene Terephthalate

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO PET D-Sub Connector Backshell, 9 Way, Strain Relief


This RS PRO D-Sub connector backshell is a practical way to reduce strain on your cables. It can change the orientation of your signal and will keep it free from interference.

The backshell has a steel internal cable clamp for side or top cable entry. Along with its removable knockouts and cable retention, this keeps your cables strain-free. It comes complete with two standard jackscrews and two finger-operated jackscrews, allowing you to tighten and stabilise your connection. To conduct your signal, the backshell has 9 E D-Sub shell-size contacts suited to metal shell D-connectors. This is reliably shielded from EMI (electromagnetic interference) thanks to its black UL94V-0 rated PET (polyethylene terephthalate) housing.

As part of our first-rate RS PRO range, this backshell has been extensively tested for quality. It's often used by electricians to form connections on modular boards.

Features and Benefits


• 9 contacts

• Straight body orientation

• Black colour

• Housed in PET

• Measures 40.9 mm x 34.5 mm x 16.3 mm

• Minimum operating temperature of -20°C

• Maximum operating temperature of +75°C

• Only suitable for metal-shell D-connectors

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy