Deltron Connectors DVM Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 283-5809
- Distrelec Article No.:
- 110-34-823
- Mfr. Part No.:
- DVM09UN4-OS-METAL CAP
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 2,650 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 283-5809
- Distrelec Article No.:
- 110-34-823
- Mfr. Part No.:
- DVM09UN4-OS-METAL CAP
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | DE | |
| Housing Material | Metal | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Nickel | |
| Strain Relief | Yes | |
| Series | DVM | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size DE | ||
Housing Material Metal | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Nickel | ||
Strain Relief Yes | ||
Series DVM | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DK
The metal hood EMI/RFI shielding with a straight cable exit is designed for use in a temperature range of -40°C to +120°C. It features a zinc die-cast, nickel-plated construction and offers attenuation better than 40 dB between 30 MHz and 1 GHz. It measures 31.2 mm in A, 39.9 mm in B, 25.00 mm in C, and accommodates cable diameters ranging from 4 mm to 13 mm.
Metal hood with EMI/RFI shielding
Straight cable exit design
Zinc die-cast, nickel-plated construction
Attenuation better than 40 dB between 30 MHz and 1 GHz
Related links
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Backshell
- Deltron Connectors DVM Series Die Cast Zinc D-Sub Cap
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Die Cast Zinc D-Sub Backshell
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
