ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 674-2084
- Mfr. Part No.:
- A-FT 15
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 25 more to save €5.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.58
(exc. VAT)
€9.33
(inc. VAT)
In Stock
- 230 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.516 | €7.58 | - |
| 25 - 45 | €1.292 | €6.46 | €5.60 |
| 50 - 120 | €1.236 | €6.18 | €14.00 |
| 125 - 495 | €1.17 | €5.85 | €43.25 |
| 500 + | €0.976 | €4.88 | €270.00 |
*price indicative
- RS Stock No.:
- 674-2084
- Mfr. Part No.:
- A-FT 15
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | A-FT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series A-FT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover, Quick Lock
Assmann
Related links
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AKSUN Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
