ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 674-2078
- Mfr. Part No.:
- ADT 15/RAE
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€43.72
(exc. VAT)
€53.78
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €8.744 | €43.72 |
| 25 - 45 | €7.432 | €37.16 |
| 50 - 120 | €6.996 | €34.98 |
| 125 - 495 | €6.562 | €32.81 |
| 500 + | €6.112 | €30.56 |
*price indicative
- RS Stock No.:
- 674-2078
- Mfr. Part No.:
- ADT 15/RAE
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| D-Sub Shell Size | A | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | ADT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
D-Sub Shell Size A | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series ADT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
D-Sub Cover, Snap-in Lock
Assmann
Related links
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AKSUN Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
