HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 692-5946
- Mfr. Part No.:
- 09670250538
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€37.30
(exc. VAT)
€45.88
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.30 | - |
| 10 - 24 | €31.69 | 15% |
| 25 - 49 | €28.56 | 23% |
| 50 + | €27.82 | 25% |
*price indicative
- RS Stock No.:
- 692-5946
- Mfr. Part No.:
- 09670250538
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polymer | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub Waterproof | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Polymer | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub Waterproof | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
IP 67 metallized plastic hoods
Top entry
Metallized thermoplastic
Thread 4-40 UNC
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- HARTING D-Sub Series Metal Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
