HARTING D-Sub Series Metal Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 843-6195
- Mfr. Part No.:
- 09670250425
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €5.10
View bulk pricing optionsSubtotal (1 unit)*
€11.59
(exc. VAT)
€14.26
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.59 | - |
| 10 - 24 | €11.08 | €5.10 |
| 25 - 49 | €10.07 | €38.00 |
| 50 + | €9.59 | €100.00 |
*price indicative
- RS Stock No.:
- 843-6195
- Mfr. Part No.:
- 09670250425
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Metal Thermoplastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Metal Thermoplastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Top and side entry hood
With one long knurled screw 4-40 UNC
Metal cable clamp
Screws and staggered grommet
Metallized thermoplastic or thermoplastic available
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
