HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€33.34

(exc. VAT)

€41.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€33.34
50 - 99€27.05
100 - 249€26.15
250 - 499€25.12
500 +€24.48

*price indicative

Packaging Options:
RS Stock No.:
692-5949
Mfr. Part No.:
09670090538
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

E

Housing Material

Polymer

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

D-Sub Waterproof

Housing Plating

Metallised

Standards/Approvals

No

Harting IP67 Plastic and Metallized D-Sub Connector Hoods and Accessories


A range of IP67 hoods or backshells for use with IP67 d-sub connectors.

Part numbers 0967xxx0436 are black IP67 thermoplastic hoods

Part numbers 0967xxx0437 are black IP67 metallized thermoplastic hoods

Part numbers 0967xxx0438 are black IP67 thermoplastic hoods with 4-40 locking screws

Part numbers 0967xxx0538 are black IP67 metallized thermoplastic hoods with 4-40 locking screws

Stock number 873-9850 is a knurled 4-40 UNC locking screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy