TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 25 Way
- RS Stock No.:
- 718-3900
- Distrelec Article No.:
- 303-02-915
- Mfr. Part No.:
- 1-1393738-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.08
(exc. VAT)
€22.24
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.08 |
| 10 - 24 | €16.37 |
| 25 - 49 | €15.94 |
| 50 - 74 | €15.52 |
| 75 + | €15.12 |
*price indicative
- RS Stock No.:
- 718-3900
- Distrelec Article No.:
- 303-02-915
- Mfr. Part No.:
- 1-1393738-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Polymer | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | AMPLIMITE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Polymer | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series AMPLIMITE | ||
Standards/Approvals No | ||
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.
Related links
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Polymer Right Angle D-Sub Backshell, 9 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc 25 Way Strain Relief
