MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 37 Way Strain Relief

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
719-5688
Mfr. Part No.:
DS-37OF
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Backshell

Number of Contacts

37

Housing Material

Thermoplastic

D-Sub Shell Size

C

Connector Type D

D-Sub Backshell

Orientation

Vertical

Colour

Black

Strain Relief

Yes

Series

MHED

Standards/Approvals

No

COO (Country of Origin):
IN

D-Connector Cable Coupling Hoods 45 Degree Entry


For use with slide locking hoods, see stock no. 719-5837, allowing in-line cable coupling of D-sub connectors

Simple to couple and decouple

Suitable for straight or 90° cable entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy