MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 37 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 502 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€6.38
25 - 74€5.56
75 - 199€4.81
200 - 399€4.31
400 +€3.86

*price indicative

RS Stock No.:
719-5843
Mfr. Part No.:
DS37S
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

37

Product Type

D-Sub Backshell

D-Sub Shell Size

C

Housing Material

Thermoplastic

Connector Type D

D-Sub Backshell

Orientation

Vertical

Colour

Black

Strain Relief

Yes

Series

MHED

Standards/Approvals

No

COO (Country of Origin):
IN

D-Connector Latching Backshells


UL94V-0 rated backshell and latches providing secure connector coupling but, can be disengaged by pressing the sides

Includes a slide and spring, which when assembled will push-lock with latches (available separately) fitted either to equipment or other backshells in this range (requires 2 latches per coupling)

Includes cable clamp and knockouts for straight or side cable entry

Note

10 latches provides for 5 plug/socket couplings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy