MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 719-5701
- Mfr. Part No.:
- 2801-0102-03
- Manufacturer:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
In Stock
- 376 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €2.39 |
| 25 - 74 | €2.34 |
| 75 - 199 | €2.27 |
| 200 - 399 | €2.22 |
| 400 + | €2.14 |
*price indicative
- RS Stock No.:
- 719-5701
- Mfr. Part No.:
- 2801-0102-03
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | MHED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series MHED | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
D Connector Plastic Hoods, Top Entry, Male and Female Jackscrew
A range of MH Connectors, plastic D-Sub, suitable for general purpose applications with a maximum cable diameter of up to 9mm. These connector shell are of a two part construction have UNC 4-40 jackscrews (male 2801-0102-0X or female 2801-0102-1X) come in a variety of sizes to cover the most common connector applications.
Material UL 94 V-0 Plastic Material
Operating Temperature -55°C to +110°C
Top Entry
Cable O.D up to 9mm
Black in colour
Jackscrew UNC 4-40
Related links
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHED Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Angled 15 Way Strain Relief
- MH Connectors MHED Series Thermoplastic Vertical D-Sub Backshell, 37 Way Strain Relief
