Amphenol Communications Solutions 8655MH Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief

Get a bulk buy discount

Add 25 more to save €21.50

View bulk pricing options

Subtotal (1 unit)*

€7.12

(exc. VAT)

€8.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 251 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 26 November 2026
  • Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.12-
25 - 49€6.26€21.50
50 - 74€5.98€57.00
75 +€5.69€107.25

*price indicative

RS Stock No.:
740-1227
Mfr. Part No.:
8655MH1502BKLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

A

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

8655MH

Housing Plating

Nickel

Standards/Approvals

No

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series


Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy