FCT from Molex FKI Series Polyethylene Terephthalate Angled D-Sub Backshell, 9 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.77

(exc. VAT)

€12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€9.77
25 - 74€8.76
75 - 199€7.80
200 +€6.83

*price indicative

RS Stock No.:
764-9693
Mfr. Part No.:
FKI1A / 1731110433
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

Polyethylene Terephthalate

D-Sub Shell Size

E

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Series

FKI

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DE

FCT D-Sub Low Profile Shielded Hoods


These shielded D-Sub Hoods from FCT are nickel plated plastic for shell sizes 1 to 4. With 50° angled cable entry these shielded D-Sub Hoods present a low profile. The Locking Screws are nickel plated brass with a 4-40UNC thread for these shielded D-Sub Hoods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy