FCT from Molex FKC Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 812-6254
- Distrelec Article No.:
- 302-90-284
- Mfr. Part No.:
- FKC2AE / 1727040113
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save €36.00
View bulk pricing optionsSubtotal (1 unit)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
Being discontinued
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.47 | - |
| 25 - 99 | €7.03 | €36.00 |
| 100 - 499 | €6.22 | €225.00 |
| 500 + | €6.05 | €1,210.00 |
*price indicative
- RS Stock No.:
- 812-6254
- Distrelec Article No.:
- 302-90-284
- Mfr. Part No.:
- FKC2AE / 1727040113
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | ABS | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FKC | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material ABS | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FKC | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT from Molex D-Sub Backshell, 70° Connector Angle, 15 Way - FKC Series - FKC2AE / 1727040113
Protect your D-sub connections with this backshell by FCT from Molex. It's shielded to prevent disruption from EMI, giving you secure connections for efficient system communication. A nickel-plated ABS housing ensures the resistance to corrosion and impact needed in harsh industrial settings. As it comes with steel locking screws, this unit secures your connections against vibrations, helping to ensure reliable performance.
• Connector angle of 70° for use in awkward setups
• Wide operating temperature range between -35°C and +95°C to withstand demanding environments
• Light weight of 20g to minimise strain on your equipment
Applications
• Scanning machines
• Radio communication systems
• Security industry
What cable size does this D-sub backshell support?
This backshell supports cables with diameters between 3.5 and 8.6mm, making it a versatile choice.
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FPHGR Series ABS Angled 15 Way Strain Relief
- MH Connectors MHD45PPK Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHD45PK Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- 3M 3357 Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FPHGR Series ABS Angled 25 Way Strain Relief
- MH Connectors MHD45PK Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
