FCT from Molex FPHGR Series ABS Angled, Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 812-6440
- Mfr. Part No.:
- FPHGR-2A / 1731110362
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 October 2026
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €9.72 |
| 25 - 99 | €8.74 |
| 100 - 499 | €8.21 |
| 500 + | €7.78 |
*price indicative
- RS Stock No.:
- 812-6440
- Mfr. Part No.:
- FPHGR-2A / 1731110362
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled, Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FPHGR | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled, Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FPHGR | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FPHGR Series ABS Angled 25 Way Strain Relief
- FCT from Molex FPHGR Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDSSK-T/M Series ABS Angled 15 Way Strain Relief
- MH Connectors MHDSSK-T/P Series ABS Angled 15 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 37 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 25 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 9 Way Strain Relief
