FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 812-6337
- Mfr. Part No.:
- FKH5AE / 1727040181
- Manufacturer:
- FCT from Molex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 812-6337
- Mfr. Part No.:
- FKH5AE / 1727040181
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | D | |
| Housing Material | ABS | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FKH | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size D | ||
Housing Material ABS | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FKH | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
