FCT from Molex FKC Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 812-6305
- Distrelec Article No.:
- 144-17-529
- Mfr. Part No.:
- FKC5GA / 1731110287
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €14.06 | - |
| 25 - 99 | €12.68 | 9% |
| 100 - 499 | €11.94 | 15% |
| 500 + | €11.23 | 20% |
*price indicative
- RS Stock No.:
- 812-6305
- Distrelec Article No.:
- 144-17-529
- Mfr. Part No.:
- FKC5GA / 1731110287
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | D | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FKC | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size D | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FKC | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
FCT - D-Sub Hoods
A range of Shielded D-Sub Hoods from FCT.
Features:
812-6318 Snap together Hood size 1
812-6315 Snap together Hood size 2
812-6324 Snap together Hood size 3
812-6321 Snap together Hood size 4
812-6337 Snap together Hood size 5
812-6447 Straight exit size 1
812-6440 Straight exit size 2
812-6444 Straight exit size 3
FCT- D-Sub Connectors
Related links
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKH Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FKC Series ABS Angled D-Sub Backshell, 25 Way Strain Relief
- CONEC 16 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
