MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 821-2778
- Distrelec Article No.:
- 304-28-038
- Mfr. Part No.:
- MHDPPK9-G-K
- Manufacturer:
- MH Connectors
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.358 | €6.79 | - |
| 50 - 95 | €1.202 | €6.01 | 11% |
| 100 - 245 | €1.144 | €5.72 | 15% |
| 250 - 495 | €1.082 | €5.41 | 20% |
| 500 + | €1.01 | €5.05 | 25% |
*price indicative
- RS Stock No.:
- 821-2778
- Distrelec Article No.:
- 304-28-038
- Mfr. Part No.:
- MHDPPK9-G-K
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Green | |
| Strain Relief | Yes | |
| Series | MHDPPK-SLIM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Green | ||
Strain Relief Yes | ||
Series MHDPPK-SLIM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Single Piece Hoods with Jackscrews
MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other D type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.
Features and Benefits
• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews
Applications
• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios
Related links
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 50 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDPPK-SLIM Series Polyamide Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDPPK-T/M Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
