HARTING D-Sub Series Metal Angled D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 865-8272
- Mfr. Part No.:
- 09670090336
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.76 |
| 10 - 24 | €7.46 |
| 25 - 49 | €6.56 |
| 50 - 74 | €5.69 |
| 75 + | €5.46 |
*price indicative
- RS Stock No.:
- 865-8272
- Mfr. Part No.:
- 09670090336
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Metal | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Metal | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw
With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Metal Angled D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Metal Plated Plastic Angled 37 Way Strain Relief
