Phoenix Contact HC-B 24-TMB-100/O1STM40G-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- RS Stock No.:
- 899-5940
- Mfr. Part No.:
- 1604573
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.42
(exc. VAT)
€42.34
(inc. VAT)
- RS Stock No.:
- 899-5940
- Mfr. Part No.:
- 1604573
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 1 | |
| Housing Material | Aluminium | |
| D-Sub Shell Size | B24 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| IP Rating | IP67, IP65 | |
| Series | HC-B 24-TMB-100/O1STM40G-EMV | |
| Housing Plating | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Backshell | ||
Number of Contacts 1 | ||
Housing Material Aluminium | ||
D-Sub Shell Size B24 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
IP Rating IP67, IP65 | ||
Series HC-B 24-TMB-100/O1STM40G-EMV | ||
Housing Plating Die Cast Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HEAVYCON-ADVANCE EMV Connector Housing – 1604573
This connector housing from Phoenix Contact has been designed for the most demanding conditions you would encounter in both mechanical and plant engineering environments.
The shielded design, EMV sleeve housing is made from aluminium with a powder coating and the bayonet locking on the hood.
HEAVYCON ADVANCE is a good economical choice as there is no need for a panel mount base.
Features and Benefits
• HEAVYCON-ADVANCE connector
• Dust tight, water resistant, waterproof
• Grey in colour
• Bayonet lock on hood
• M40 – Metric thread for cable screw connection
• Straight connection
Related links
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EUA Series Die Cast Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact size 1 mm Female Screw D Sub Contact, Gold
- Phoenix Contact Screw D Sub Contact, Gold
- FCT from Molex 1731 Series Straight D-Sub Backshell, 1 Way
- CONEC CGKSUN Series Plastic Straight D-Sub Backshell, 1 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG

