HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 923-0617
- Mfr. Part No.:
- 09670250333
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€86.96
(exc. VAT)
€106.96
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | €8.696 | €86.96 | - |
| 50 - 90 | €7.523 | €75.23 | 13% |
| 100 - 190 | €7.324 | €73.24 | 15% |
| 200 + | €6.523 | €65.23 | 24% |
*price indicative
- RS Stock No.:
- 923-0617
- Mfr. Part No.:
- 09670250333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Metal | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Metal | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws
A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.
Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws
Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws
Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws
Stock number 873-9857 is a spare M3 knurled screw
With short screws 4-40 UNC
With metal cable clamp, screws and rubber bushing
Standards
IEC 60 807
Related links
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Right Angle D-Sub Backshell, 9 Way Strain Relief
- ITT Cannon DL Series Metal Right Angle D-Sub Backshell, 260 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 15 Way Strain Relief
