RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male

Get a bulk buy discount

Add 75 more to save €17.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.49

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 16 November 2026
  • Plus 500 unit(s) shipping from 27 January 2027
  • Plus 500 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70€2.698€13.49-
75 - 495€2.46€12.30€17.85
500 - 1245€2.344€11.72€177.00
1250 - 2495€1.96€9.80€922.50
2500 +€1.94€9.70€1,895.00

*price indicative

RS Stock No.:
136-471
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Connector

Number of Contacts

25

Current

1A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

Pitch

1.27mm

COO (Country of Origin):
CN

RS PRO 25-Way Cable Mounting D-Sub Connector Plug, 1.27 mm Pitch


Mount this RS PRO 25-contact connector plug to your printed circuit board (PCB) for a secure and reliable connection on your electronic device. The housing is made from steel, giving it high tensile strength that won’t dent or damage easily.

The Copper alloy contact material has high electrical conductivity with good heat resistance, so the component will transmit current or signal efficiently without overheating. The contacts are coated in a layer of tin to protect them from rust and corrosion.

This plug complies with the Restriction of Hazardous Substances (RoHS), indicating it contains no more than minimal amounts of any potentially harmful materials. As part of our trusted RS PRO range, it's been tested to ensure it meets our standards of reliability and quality.

Features and Benefits


• Copper alloy contact material

• Tin contact plating

• Current rating of 1 A

• Dimensions of 53.05 (length) x 17.58 (width) x 12.55 mm (depth)

• Male gender

• Steel housing material

• Cable mounting type

• 25 contacts

• Pitch of 1.27 mm

• Insulation Displacement Connection (IDC) termination method

• Voltage rating of 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy