HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male

Subtotal (1 pack of 50 units)*

€8.94

(exc. VAT)

€11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.94€0.179

*price indicative

RS Stock No.:
162-431
Mfr. Part No.:
09670007178
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Product Type

D-Sub Connector Contact

Orientation

Straight

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

No

Series

D-Sub

COO (Country of Origin):
DE
The HARTING Crimp contact has Copper alloy contact material. It is male gender contact.

RoHS compliant

EN 45545 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy