HARTING D-Sub 5 Way Straight 2.84 mm Pitch Flange D-Sub Connector Contact, with Flange Male
- RS Stock No.:
- 329-355
- Mfr. Part No.:
- 09691115051
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.80 | - |
| 10 - 24 | €8.10 | 7% |
| 25 + | €7.08 | 19% |
*price indicative
- RS Stock No.:
- 329-355
- Mfr. Part No.:
- 09691115051
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | D-Sub Connector Contact | |
| Orientation | Straight | |
| Mount Type | Flange | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type D-Sub Connector Contact | ||
Orientation Straight | ||
Mount Type Flange | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
HARTING D-Sub Series D-sub Connector Contact, 5 Contacts, Male Gender - 09691115051
This d-sub connector contact is designed specifically for high-performance connectivity solutions in various industrial applications. Featuring a male configuration with a straight body orientation, this flange mount connector accommodates 5 contacts and ensures reliable soldered connections. It is built from thermoplastic material, it is Ideal for diverse environments and accommodates operating temperatures ranging from -55°C to +125°C.
Features & Benefits
• Provides a robust male d sub connector for strong connectivity
• Flange mount design allows for secure installation
• Solder d sub connector offers reliable electrical performance
• Housing MADE of thermoplastic for durability and resistance
• Copper alloy contacts deliver excellent conductivity
• Solder cup termination method simplifies the connection process
• Flange mount design allows for secure installation
• Solder d sub connector offers reliable electrical performance
• Housing MADE of thermoplastic for durability and resistance
• Copper alloy contacts deliver excellent conductivity
• Solder cup termination method simplifies the connection process
Applications
• Used with automated machinery for secure connections
• Ideal for interfacing in electrical control systems
• Suitable for connecting electronic devices in industrial settings
• Employed in mechanical systems requiring reliable communication
• Ideal for interfacing in electrical control systems
• Suitable for connecting electronic devices in industrial settings
• Employed in mechanical systems requiring reliable communication
What type of mounting does this connector support?
The connector supports flange mounting, ensuring it is securely fastened during operation, reducing the risk of disconnection or failure.
What materials are used in the connector and why?
The housing is MADE from thermoplastic, providing durability and resistance to harsh environmental conditions, while copper alloy contacts ensure superior conductivity for reliable performance.
What is the termination method used for this connector?
The connector utilises a solder cup termination method, which simplifies the installation process and enhances the stability of the electrical connection.
What are the temperature limits this connector can operate within?
This connector operates efficiently within a temperature range of -55°C to +125°C, making it suitable for various applications requiring resilience to extreme temperatures.
What advantages does the solder d-sub connector offer?
The solder d-sub connector enhances connection reliability and provides excellent mechanical strength, reducing the likelihood of connection failures in demanding environments.
Related links
- FCT from Molex 173109 37 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female
- HARTING D-Sub 50 Way Angled 2.54 mm Pitch Flange D-Sub Connector, with Board Lock Female
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- HARTING D Sub 7 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector, with Flange Female
