HARTING D-Sub 26 Way Angled 2.29 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 181-268
- Mfr. Part No.:
- 09562527612
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.15 | - |
| 10 - 24 | €4.73 | 8% |
| 25 + | €4.27 | 17% |
*price indicative
- RS Stock No.:
- 181-268
- Mfr. Part No.:
- 09562527612
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Board Lock | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Connector Gender Female | ||
Mounting Hardware Board Lock | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
The HARTING D-SUB HD FE RA 26P PL3 4-40 NUT is a high-density D-Sub connector designed for secure and reliable connections in industrial and electronic applications. It features a 26-position (26P) configuration with a right-angle (RA) design, making it ideal for space-constrained environments. The connector is equipped with plated contacts (PL3), ensuring excellent conductivity and durability. Its 4-40 nut ensures a tight, secure mounting for stable connections, even in vibration-prone settings. The HD (High Density) version allows for more connections in a compact form factor, making it suitable for high-performance applications where space and efficiency are critical. This connector is widely used in telecommunications, industrial control, and embedded systems where reliable and space-efficient connections are essential.
26 Positions
Right angle design
Plated contacts
4 to 40 Nut
High density
Durable construction
Versatile application
Space saving
Reliable performance
Related links
- Phoenix Contact 26 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Phoenix Contact 15 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 15 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 9 Way Angled 2.54 mm Pitch Wave Soldering Mount D-Sub Connector, with Board Lock Female
- Phoenix Contact 9 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Phoenix Contact 44 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Phoenix Contact 44 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
