Phoenix Contact 26 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

Subtotal (1 box of 10 units)*

€370.09

(exc. VAT)

€455.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€37.009€370.09

*price indicative

RS Stock No.:
253-2353
Mfr. Part No.:
1655140
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

26

Product Type

D-Sub Connector

Current

3A

Orientation

Angled

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.29mm

COO (Country of Origin):
DE
The Phoenix Contact D-sub contact insert has wave soldering contact connection and copper alloy contact material.

Female insert

Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy