Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-440
Mfr. Part No.:
D25P13A4PL00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

B

Mounting Hardware

M3 Threaded Insert

Housing Material

Steel

Voltage

300V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

Delta D

Pitch

2.76mm

COO (Country of Origin):
IN

Straight M3 Delta-D Series Connectors


Straight connectors with a pitch of 2.54 mm between rows.

M3 threaded insert.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy