Amphenol Communications Solutions Delta D 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3

Subtotal (1 tray of 20 units)*

€51.14

(exc. VAT)

€62.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€2.557€51.14

*price indicative

RS Stock No.:
121-7414
Mfr. Part No.:
D25P13A4PL00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

M3 Threaded Insert

D-Sub Shell Size

B

Housing Material

Steel

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Series

Delta D

Contact Plating

Gold over Nickel

Pitch

2.76mm

COO (Country of Origin):
IN

Straight M3 Delta-D Series Connectors


Straight connectors with a pitch of 2.54 mm between rows.

M3 threaded insert.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy