CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-247
- Mfr. Part No.:
- 302A10069X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.17 |
*price indicative
- RS Stock No.:
- 300-247
- Mfr. Part No.:
- 302A10069X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE, UL 5 A CSA, RoHS | |
| Contact Material | Copper Alloy | |
| Series | 302A100 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Solder | ||
Connector Gender Female | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE, UL 5 A CSA, RoHS | ||
Contact Material Copper Alloy | ||
Series 302A100 | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The CONEC D-Sub standard connectors 37P stamped female solder cup.
Shell Size 4 C
Shell Material Steel
Shell Plating Tin
Related links
- CONEC 302A100 25 Way Straight Solder D-Sub Connector Female
- CONEC 302A100 15 Way Straight Solder D-Sub Connector Female
- CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
