CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
- RS Stock No.:
- 300-295
- Distrelec Article No.:
- 304-10-872
- Mfr. Part No.:
- 164A10049X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 300-295
- Distrelec Article No.:
- 304-10-872
- Mfr. Part No.:
- 164A10049X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Plug | |
| D-Sub Shell Size | 4C | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 164A100 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | 37 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Plug | ||
D-Sub Shell Size 4C | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 164A100 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size 37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-SUB Female 37pos. solder cup has a working voltage of 125 V AC, with a temperature range of -55°C to +125°C. It features a dielectric withstanding voltage of 1000 V, 50 Hz, for 1 minute. The connector's insulation resistance is greater than 5 GΩ, and it supports a current rating of 7.5 A (UL, VDE) / 5 A (CSA, VDE). It offers mating cycles as per the quality class, with quality class 1 allowing for 500 cycles, class 2 for 200 cycles, class 3 for 50 cycles, and class 4 supporting over 500 cycles. The solder cup accepts cables up to max. AWG 20.
Contact Cu alloy, Au over Ni
Insulator PBT GF UL 94 V-0
Shell made up of Steel and Sn over Ni
Related links
- CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A170 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 302A100 37 Way Straight Solder D-Sub Connector Female
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
