CONEC DLS1XS4 9 Way Straight PCB D-Sub Connector Female
- RS Stock No.:
- 300-264
- Mfr. Part No.:
- DLS1XS4AA35X
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.39 |
*price indicative
- RS Stock No.:
- 300-264
- Mfr. Part No.:
- DLS1XS4AA35X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Contact Material | Copper Alloy | |
| Series | DLS1XS4 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Contact Material Copper Alloy | ||
Series DLS1XS4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CONEC D-Sub female connector features an insulator made of thermal plastic UL 94 V-0, contacts made from copper alloy, and a steel shell. The rivet and board lock are made from copper alloy. The contact plating includes a 50μin nickel under plate, with a gold flash on the contact area and solder tails. It has an operation voltage of 250 VAC maximum, a current rating of 3A maximum, and a contact resistance of 15 mOhm maximum.
Insulation resistance 3000 MOhm minimum at 500 VDC
Dielectric withstanding voltage 1000 VAC/minute
Operating temperature -55°C to +105°C
Related links
- FCT from Molex 173107 9 Way Straight PCB D-Sub Connector Female 2.74 mm Pitch, with 4 to 40 Screw Lock
- CONEC DLH2XS8 26 Way Straight PCB D-Sub Connector Female
- Deltron Connectors DTS 9 Way Straight PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector Female
- Amphenol ICC LD 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- RND RND 205 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
