CONEC DLH2XS8 26 Way Straight PCB D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.56

(exc. VAT)

€3.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.56
10 - 24€2.35
25 +€2.08

*price indicative

RS Stock No.:
300-261
Mfr. Part No.:
DLH2XS8AK53X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

115°C

Contact Gender

Female

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Series

DLH2XS8

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The CONEC D-Sub HD female 90° connector has an operating voltage of 250 VAC (RMS) maximum and a current rating of 3A per contact. It features a contact resistance of 25 mOhm maximum and insulation resistance of 5000 MOhm minimum. The dielectric withstanding voltage is 1000 VAC (RMS), with a total mating force of 9.7 Kgf maximum and a total unmuting force of 1.4 Kgf minimum. The operating temperature range is from -55°C to +115°C.

Housing material PBT and UL 94V-0

Terminal material Copper alloy

Shell material Steel

Board lock material Copper alloy

Rivet material Copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy