CONEC 164A174 26 Way Straight Solder D-Sub Connector Female
- RS Stock No.:
- 300-301
- Mfr. Part No.:
- 164A17469X
- Manufacturer:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 300-301
- Mfr. Part No.:
- 164A17469X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60807-2, RoHS | |
| Series | 164A174 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Female | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals IEC 60807-2, RoHS | ||
Series 164A174 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
The CONEC D-SUB HD Female 15 to 62pos. Solder Pin Straight with threaded lock and spacer clip features contacts made from copper alloy with plating of a minimum of 8μ inch hard gold over a minimum of 50μ inch nickel. The threaded lock is made of copper alloy, with a minimum of 200μ inch tin over 80μ inch nickel. The PCB-hole is designed for a size of $3.1±0.1 and a PCB thickness of 1.6mm. The collar is made of copper alloy with a minimum of 200μ inch tin over 80μ inch nickel. The P.C.B. hole drillings are available on sheet 2, and the maximum torque value for the thread is 6 inch lbs.
Metal shells of Steel minimum. 320μ inch Tin
Black insulators of PBT GF UL 94 V-0
Related links
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A170 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
- CONEC 3017W2SCM 15 Way Straight Solder D-Sub Connector Female
- CONEC 3007W2SCM 5 Way Straight Solder D-Sub Connector Female
