CONEC 164A170 26 Way Straight Solder D-Sub Connector, with Plug Female
- RS Stock No.:
- 300-299
- Mfr. Part No.:
- 164A17019X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.60 | - |
| 10 + | €5.16 | 7% |
*price indicative
- RS Stock No.:
- 300-299
- Mfr. Part No.:
- 164A17019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Plug | |
| D-Sub Shell Size | 26 | |
| Housing Material | Steel | |
| Voltage | 60V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant, VDE, CSA, UL | |
| Series | 164A170 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | D-Sub | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Solder | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Plug | ||
D-Sub Shell Size 26 | ||
Housing Material Steel | ||
Voltage 60V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant, VDE, CSA, UL | ||
Series 164A170 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size D-Sub | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-SUB HD Female 26pos solder cup has a working voltage of 60 V AC and operates in a temperature range of -55°C to +125°C. It features insulation resistance greater than 5 GΩ and a current rating of 3 A (UL, VDE) / 2.5 A (CSA). The dielectric withstanding voltage is 1000 V at 50 Hz for 1 minute. The connector supports mating cycles with the following quality class ratings: Quality class 1 = 500 cycles, Quality class 2 equals to 200 cycles, Quality class 3 = 50 cycles. The solder cup accepts cables with a maximum AWG of 22.
Contact of Cu alloy and Au over Ni
Insulator PBT GF UL 94 V-0
Shell of Steel and Sn over Ni
Related links
- CONEC 302A101 26 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 301A101 26 Way Straight Solder D-Sub Connector, with Plug Male
- CONEC 302A101 15 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A100 37 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 164A100 9 Way Straight Solder D-Sub Connector, with Plug Female
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 164A173 26 Way Straight Solder D-Sub Connector Female
- CONEC 164A174 26 Way Straight Solder D-Sub Connector Female
