Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- RS Stock No.:
- 476-386
- Distrelec Article No.:
- 304-56-100
- Mfr. Part No.:
- 172704-0166
- Manufacturer:
- Molex
Subtotal (1 box of 80 units)*
€245.80
(exc. VAT)
€302.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.80 | €3.073 |
*price indicative
- RS Stock No.:
- 476-386
- Distrelec Article No.:
- 304-56-100
- Mfr. Part No.:
- 172704-0166
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS, REACH SVHC, IPC 1752A Class D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU RoHS, REACH SVHC, IPC 1752A Class D | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 172704 | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The Molex FCT Standard-Density D-Sub Connector is engineered for high-performance applications, providing unparalleled reliability in demanding environments. This male connector, boasting a straight orientation and gold plating, assures up to 200 mating cycles without degradation. Its thoughtful design accommodates 15 circuits, making it an exceptional choice for a variety of electronic connections, while the PBT resin insulator ensures optimal durability. The connector is compliant with EU RoHS regulations, signifying its adherence to stringent environmental standards. With an IP20 rating, this robust solution strikes a perfect balance between functionality and resilience, catering to industries that require precise and dependable connectivity solutions.
Designed for Active status, ensuring uninterrupted performance
Constructed with a Durable steel shell, enhancing structural integrity
Equipped with copper alloy contacts, facilitating superior conductivity
The white resin finish offers a clean aesthetic, promoting visibility
Straight panel mount method simplifies integration into existing setups
Related links
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- Molex 172704 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 25 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Rear Panel D-Sub Connector Male
