Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- RS Stock No.:
- 339-863
- Distrelec Article No.:
- 304-46-188
- Mfr. Part No.:
- 2101-0200-03
- Manufacturer:
- Encitech Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-863
- Distrelec Article No.:
- 304-46-188
- Mfr. Part No.:
- 2101-0200-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DM | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DM | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
Related links
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight D-Sub Connector Female
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DB 25 Way D Sub Standard Connector Male
