Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- RS Stock No.:
- 339-867
- Distrelec Article No.:
- 304-46-190
- Mfr. Part No.:
- 2101-0200-12
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.13 | €3.565 | - |
| 10 - 24 | €6.56 | €3.28 | 7% |
| 25 + | €5.79 | €2.895 | 18% |
*price indicative
- RS Stock No.:
- 339-867
- Distrelec Article No.:
- 304-46-190
- Mfr. Part No.:
- 2101-0200-12
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Series | DM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Series DM | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
Related links
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 9 Way Straight D-Sub Connector Female
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector Female
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors HDS 26 Way Straight D-Sub Connector Female
