Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector, with Thumb Screw, Spring-Clip mounted Jackscrew Female
- RS Stock No.:
- 339-966
- Distrelec Article No.:
- 301-73-632
- Mfr. Part No.:
- 6355-0063-11
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.74
(exc. VAT)
€13.21
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.74 | - |
| 10 + | €9.86 | 8% |
*price indicative
- RS Stock No.:
- 339-966
- Distrelec Article No.:
- 301-73-632
- Mfr. Part No.:
- 6355-0063-11
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Side Entry | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mounting Hardware | Thumb Screw, Spring-Clip mounted Jackscrew | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Series | 6355 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Side Entry | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mounting Hardware Thumb Screw, Spring-Clip mounted Jackscrew | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Series 6355 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for enhanced flame resistance. The shell is constructed from stamped steel with tin plating, offering excellent corrosion protection and strength. The contact pins are made from copper alloy, ensuring reliable and stable electrical connections in industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 37 Way Side Entry D-Sub Connector Spring-Clip mounted Jackscrew Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Female
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
- Encitech Connectors 6355 15 Way Side Entry Solder D-Sub Connector Thumb Screw
- Encitech Connectors 6355 37 Way Side Entry Cable D-Sub Connector Spring-Clip mounted Jackscrew Male
