ITT Cannon D-ST 4 BU 25 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 382-030
- Mfr. Part No.:
- 110976-0032
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save €48.60
View bulk pricing optionsSubtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 598 unit(s) shipping from 25 December 2026
- Plus 150 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €9.74 | - |
| 20 - 39 | €7.31 | €48.60 |
| 40 + | €5.86 | €155.20 |
*price indicative
- RS Stock No.:
- 382-030
- Mfr. Part No.:
- 110976-0032
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D-ST 4 BU | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D-ST 4 BU | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 | ||
- COO (Country of Origin):
- PL
ITT D*U Connector Shells (Crimp Contacts)
"D" connectors with crimp snap-in contacts. Closed entry socket insulators correct misaligned pins during engagement.,Socket shells accept socket contacts and plug shells accept pin contacts.
Suitable crimp tool stock no. 458-904 and extraction tool stock no. 469-500
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Note
The current rating is with respect to 20awg wire.
Related links
- ITT Cannon D-ST 4 BU 25 Way Straight Cable D-Sub Connector Male
- ITT Cannon DIKD 1.5-PV BU 25 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon D* 25 Way Straight 2.84 mm Pitch Cable with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon DIKD 1.5-PV BU 9 Way Straight Cable D-Sub Connector, with Clinch Nut and float Female
- ITT Cannon D* 25 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
