ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector Male
- RS Stock No.:
- 413-724
- Mfr. Part No.:
- 121073-2040 D
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
In Stock
- Plus 479 unit(s) shipping from 23 November 2026
- Plus 428 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €8.44 | - |
| 20 - 39 | €7.60 | 9% |
| 40 + | €6.86 | 18% |
*price indicative
- RS Stock No.:
- 413-724
- Mfr. Part No.:
- 121073-2040 D
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Voltage | 1.2kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | D* | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Voltage 1.2kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series D* | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Size 20 | ||
TDK Wireless Charging coils - Tx Series
Current charging technologies make it impossible to charge devices of different brands from a single energy source. This technology is aimed at the wireless charging of mobile electronic devices such as mobile telephones or mobile cameras.
Charging through wired power chargers is replaced simply by placing the device onto the charging surface on a multi-use charging station, where the device on the charging surface is charged through magnetic induction. The interface guarantees the compatibility of the devices so that every device, independent of manufacturer or brand, can be charged on the charging surface.
The transmit and receive coils are inductively coupled, meaning the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device. The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field which is further minimized by an EMI shield on the back of the coil.
Related links
- ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon D* 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 15 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon D* 15 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 25 Way Straight Panel Mount D-Sub Connector Male
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 9 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
