ITT Cannon Speedy D 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 437-326
- Mfr. Part No.:
- 115153-0062
- Manufacturer:
- ITT Cannon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 437-326
- Mfr. Part No.:
- 115153-0062
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 780V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Speedy D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Size | 20 mm | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 1.5A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 780V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Speedy D | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Contact Size 20 mm | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- PL
Sub-Miniature D-Type IDC Connectors
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly.
No cable stripping, soldering or expensive tooling is required
Fully compatible with conventional D connectors and accepts all standard locking systems
Low profile, robust cadmium plated steel shells with black thermoplastic housings fitted with gold plated contacts on a 1.27mm pitch
Can be daisy chained if required
Dims assembled (mm): Width 13, Depth 17 Ways/Length 15//39, 25//53, 37//69
Related links
- ITT Cannon Speedy D 37 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- ITT Cannon Speedy D 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon Speedy D 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon D-ST 4 BU 25 Way Straight Cable D-Sub Connector Male
- ITT Cannon ORIGINAL D 25 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- Molex 83424 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
