Cinch FD 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Rivet Nut Female
- RS Stock No.:
- 450-635
- Mfr. Part No.:
- FDBB-25S1AENT2/1
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.98
(exc. VAT)
€72.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €58.98 |
| 25 - 74 | €55.62 |
| 75 - 199 | €53.96 |
| 200 - 399 | €52.43 |
| 400 + | €50.96 |
*price indicative
- RS Stock No.:
- 450-635
- Mfr. Part No.:
- FDBB-25S1AENT2/1
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 Rivet Nut | |
| Housing Material | PET | |
| Voltage | 200V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | FD | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 Rivet Nut | ||
Housing Material PET | ||
Voltage 200V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series FD | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- GB
90° PCB Connectors
Integral discrete capacitive elements provide protection against EMI/RFI interference
Meets MIL -STD-220 attenuation standard
Interchangeable with standard 90° connectors
High quality machined contacts
1000 pf Ceramic capacitor filtration
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Standards
MIL-STD-220
Related links
- Cinch FD 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 9 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 37 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 15 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- Cinch FD 9 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
