Cinch FD 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 212-7854
- Mfr. Part No.:
- FDB-25S0L2T2/1
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.26 |
| 5 + | €37.85 |
*price indicative
- RS Stock No.:
- 212-7854
- Mfr. Part No.:
- FDB-25S0L2T2/1
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| D-Sub Shell Size | D | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Series | FD | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
D-Sub Shell Size D | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 200V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Series FD | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- GB
Straight PCB Connectors
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Straight PCB filter 'D' has OL2 contact tail (10.2mm) from the lip of the rear shell flange
Standards
CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501
Related links
- Cinch FD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Rivet Nut Female
- Cinch FD 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- Cinch FD 9 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Cinch FD 9 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 15 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
