TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 472-178
- Distrelec Article No.:
- 304-48-923
- Mfr. Part No.:
- 5207841-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 51 units)*
€294.76
(exc. VAT)
€362.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €294.76 | €5.78 |
*price indicative
- RS Stock No.:
- 472-178
- Distrelec Article No.:
- 304-48-923
- Mfr. Part No.:
- 5207841-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Series | AMPLIMITE HD-20 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Series AMPLIMITE HD-20 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle is a robust solution designed for board-to-board connections, accommodating 9 positions with a compact 2.74 mm centreline. Its innovative design, featuring a two-row configuration, ensures secure and reliable performance. Constructed specifically for PCB D-Sub connectors, this component is ideal for applications demanding high-quality signal transmission. The all-plastic shell material enhances durability, while the brass insert and mating retention features add to its resilience. With a recommended PCB thickness compatibility of 1.57 – 2.36 mm, this receptacle is optimally designed for ease of integration into diverse electronic systems. Operating within an extensive temperature range, it offers versatility across various industrial applications, making it a top choice for engineers seeking reliable connectivity solutions.
Durable housing crafted from high-quality thermoplastic
Round contact shape ensures stable connections
Vertical PCB mount orientation simplifies installation
Designed to withstand a wide operating temperature range
Nickel underplating enhances contact durability for reliable performance
Mounting hole retention features provide secure attachment
Available in packaging quantities for efficient usage in production
Related links
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 50 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 25 Way Vertical Board D Sub Standard Connector, with Mounting Hole Female
