TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 680-004
- Mfr. Part No.:
- 5747459-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€220.49
(exc. VAT)
€271.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.49 | €7.35 |
*price indicative
- RS Stock No.:
- 680-004
- Mfr. Part No.:
- 5747459-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Glass Filled Nylon/Polyester | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity 9-position, Shell size 1 receptacle connector designed for board-to-board connections with a right-angle mount on printed circuit boards. It features a black body with a zinc insert and a standard profile. The contacts are MADE of phosphor bronze with gold-plated mating areas (30 μin thickness) over nickel underplating, and tin-plated PCB termination areas. Rated for a maximum current of 6 A, the connector includes installed round contacts, providing a reliable and Durable solution for electronic interconnections.
RoHS compliant
Used in signal circuit applications
Meets the UL 94V-0 flammability rating standard
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector, with PCB Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
