TE Connectivity 1218232-1 15 Way 2.29 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 472-738
- Distrelec Article No.:
- 303-24-078
- Mfr. Part No.:
- 1218232-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€608.39
(exc. VAT)
€748.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.39 |
*price indicative
- RS Stock No.:
- 472-738
- Distrelec Article No.:
- 303-24-078
- Mfr. Part No.:
- 1218232-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Contact Material | Copper Alloy | |
| Series | 1218232-1 | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Contact Material Copper Alloy | ||
Series 1218232-1 | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity plug is designed to provide reliable connectivity solutions in panel-mounted applications. This exceptional product features a 15-position configuration, ensuring versatility across a variety of signal applications. With its robust body made from aluminium alloy and gold plating, this plug delivers superior durability and conductivity. Engineered for cable-to-cable connections, it effortlessly fits into a one-shell-size design, making it an ideal choice for space-constrained environments. The commitment to quality and compliance ensures that every component adheres to stringent industry standards, providing peace of mind while enhancing operational efficiency.
Crafted with an aluminium alloy body for strength and durability
Gold-plated contacts ensure excellent electrical performance
Designed for cable-to-cable connectivity for versatile application
15-position layout allows for enhanced connectivity options
Optimised for panel mount installation to save space
Operating temperature range caters to varied environmental conditions
Meets compliance standards for RoHS and REACH for eco-friendly use
Related links
- TE Connectivity 1218233-1 15 Way 2.29 mm Pitch Panel Mount D-Sub Connector
- TE Connectivity 2335891 15 Way 2.29 mm Pitch Cable D-Sub Connector Male
- Molex 73283 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- Amphenol Communications Solutions 10090769 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Phoenix Contact 9 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Phoenix Contact 44 Way Angled 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
