TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 469-584
- Distrelec Article No.:
- 304-48-646
- Mfr. Part No.:
- 1658676-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€254.69
(exc. VAT)
€313.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.69 | €12.735 |
*price indicative
- RS Stock No.:
- 469-584
- Distrelec Article No.:
- 304-48-646
- Mfr. Part No.:
- 1658676-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Amplimite HDE | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Amplimite HDE | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
The TE Connectivity plug cable-to-cable connector represents an advanced solution for wiring needs in various applications. Designed with a robust 26-position layout, it excels in delivering a secure and consistent signal across your connections. This product features a shielded design ensuring excellent protection against electromagnetic interference, enabling reliable performance in demanding environments. Its compact size of 2 shell size provides flexibility, making it ideal for intricate setups requiring efficient space use. The panel mount design allows for streamlined installation, enhancing the convenience for users working on complex assemblies. Built with durable materials, it combines functionality with longevity, making it a dependable choice for engineers and designers alike.
Shielded structure for enhanced signal integrity
Compact design optimises space during installation
Panel mount capability simplifies assembly processes
Constructed from durable materials for long-lasting use
Designed for easy crimp termination to wires and cables
Meets industry standards for robust electrical performance
Grounding indents provide additional security during connections
Related links
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
