TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 472-873
- Distrelec Article No.:
- 304-48-643
- Mfr. Part No.:
- 1658652-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-873
- Distrelec Article No.:
- 304-48-643
- Mfr. Part No.:
- 1658652-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Vertical | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 5 | |
| Housing Material | Nylon Fibreglass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, UL 94V-0, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Vertical | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 5 | ||
Housing Material Nylon Fibreglass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, UL 94V-0, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector kit offers a sophisticated solution for seamless cable-to-cable connections, specifically tailored for demanding applications. Featuring a robust plug design with a full metal shell, this connector ensures durability and reliable performance in various settings. Engineered with 50 signal positions and compatible with size 20 contacts, it caters to a wide range of requirements. The innovative design incorporates grounding indents for enhanced safety, while the thermoplastic insert contributes to effective insulation and longevity. With an operating temperature range of -55 to 105°C, it is perfectly suited for both extreme environments and standard operational conditions. Emphasising reliability, the kit comes elegantly packaged, making it a convenient choice for industry professionals seeking quality and performance.
Full metal shell configuration improves durability against physical impacts
Seamless cable-to-cable mating enhances connection stability
Grounding indents provide added safety and efficiency
The thermoplastic insert aids in insulation and contributes to long-lasting use
Tin-plated contact materials facilitate optimal conductivity
Compatible with a variety of wire and cable types for versatile applications
Panel mount design allows simple integration into existing systems
Packaging quantity of one simplifies inventory management
Related links
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
