TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 468-905
- Distrelec Article No.:
- 304-48-775
- Mfr. Part No.:
- 205169-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 9 units)*
€314.27
(exc. VAT)
€386.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €314.27 | €34.919 |
*price indicative
- RS Stock No.:
- 468-905
- Distrelec Article No.:
- 304-48-775
- Mfr. Part No.:
- 205169-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 5 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | AMPLIMITE | |
| Contact Plating | Cadmium | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 5 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series AMPLIMITE | ||
Contact Plating Cadmium | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector offers robust performance for cable-to-cable applications, featuring a panel mount design that accommodates 50 positions. Engineered with precision, it integrates seamlessly into various electronic systems, ensuring reliable connectivity for wire and cable signal transmission. The connectors size 20 sockets promote efficient space utilisation while maintaining exceptional and durable performance metrics. With a resilient steel body and premium plating, this connector is built to withstand challenging conditions, making it suitable for a wide range of operational environments. Users can rely on this connector for its cabled-to-cable system, which simplifies installation and enhances overall circuit functionality.
Panel mount design facilitates easy installation and stability
Composed of durable materials to ensure longevity in demanding settings
Compatible with a variety of signalling applications for versatile use
Optimises space efficiency without compromising on performance
Equipped with a crimp termination method to enhance reliability
Designed to operate within an extensive temperature range for flexibility
Mating retention features secure connections even in dynamic environments
Related links
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
