TE Connectivity AMPLIMITE 9 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female

Subtotal (1 pack of 7 units)*

€301.86

(exc. VAT)

€371.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€301.86€43.123

*price indicative

RS Stock No.:
474-970
Distrelec Article No.:
304-48-690
Mfr. Part No.:
1757829-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Vertical

Current

5A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, EU RoHS 2011/65/EU

Contact Material

Brass, Beryllium Copper

Series

AMPLIMITE

Contact Plating

Gold

Pitch

2.77mm

Contact Size

20

COO (Country of Origin):
MX
The TE Connectivity cable-to-board connector is engineered to deliver exceptional performance in demanding applications. Designed specifically for board mounting, this plug features a 9-position configuration that ensures robust signal integrity and reliability. The connector is constructed with durable steel and zinc materials, allowing it to endure harsh environments while providing secure connections for electronic circuits. Its vertical PCB mount orientation optimises board space usage, making it a practical choice for modern electronic designs. With a centreline spacing of 2.77 mm, it’s ideal for applications requiring compact arrangements. The combination of gold-plated contacts and a reliable soldering method further enhances its functionality, making this connector a go-to solution for signal applications in various electronic assemblies.

Constructed from steel for enhanced durability

Gold-plated contacts ensure superior conductivity

Compatible with through-hole solder termination for easy assembly

Vertical PCB mount orientation maximises available space

Active status signifies reliable availability for production needs

Meets compliance standards for environmental safety, including RoHS and REACH

Capable of operation within a wide temperature range from -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy